Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Compressed Air Piping Systems
Compressed Air Accessories
PREVOST Manifold
RS Stock No.:
219-4470
Mfr. Part No.:
MF 104S8
Brand:
PREVOST
View this category
1 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$94.01
(exc. GST)
$103.41
(inc. GST)
Units
Per unit
1 +
$94.01
RS Stock No.:
219-4470
Mfr. Part No.:
MF 104S8
Brand:
PREVOST
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Compressed air network - Prevost Piping System
Datasheet - MF 104S
PPS range components
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
The Prevost wall mounted bracket without couplings. It has operating pressure in between 2 to 12 bar. It is made up of aluminium.
It has operating temperature in between -20°C to + 80°C
Attribute
Value
Accessory Type
Manifold
Connection Thread Size
G 3/4
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Related links
PREVOST Manifold
PREVOST FEMALE THREAD SINGLE WALL BRACKET
PREVOST FEMALE THREAD DOUBLE WALL BRACKET
PREVOST Compressed Air Accessories
PREVOST Lubricant
PREVOST Tightening Wrench
PREVOST Clamping Piece
PREVOST Pipe Cutter