Phoenix Contact Black, White Plastic Compartment Box, 63mm x 260mm x 63mm
- RS Stock No.:
- 497-852
- Mfr. Part No.:
- 1105704
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-852
- Mfr. Part No.:
- 1105704
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Height | 63mm | |
| Width | 260mm | |
| Depth | 63mm | |
| Material | Plastic | |
| Colour | Black, White | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Height 63mm | ||
Width 260mm | ||
Depth 63mm | ||
Material Plastic | ||
Colour Black, White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact plastic box is designed for efficiently organising small assortments weighing up to 1.5 kg. Tailored to fit seamlessly within the L-Boxx system, it promotes an organised workspace for professionals and hobbyists alike. The robust construction ensures durability, protecting your items from the elements, while the sleek design makes it an aesthetically pleasing addition to any toolkit or workspace. This innovative packaging solution not only keeps your items neatly stored but also enhances portability, making it easy to transport tools and components when needed. Ideal for those who require efficient storage and quick access to their materials, this plastic box is the perfect companion for countless applications.
Designed for efficient organisation of small items
Robust construction offers excellent durability
Sleek design enhances portability and aesthetics
Compatible with the L Boxx system for versatile storage
Facilitates easy transport of tools and components
Related links
- RS PRO 18 Cell Red 330mm x 330mm x 130mm
- Licefa 1 Cell White SB Compartment Box, 21mm x 63mm x 85.3mm
- Licefa 1 Cell Transparent 21mm x 63mm x 85.3mm
- Licefa 4 Cell Transparent Plastic Compartment Box, 10mm x 75mm x 75mm
- Licefa 1 Cell Blue SB Compartment Box, 21mm x 63mm x 85.3mm
- Licefa 1 Cell Yellow SB Compartment Box, 21mm x 63mm x 85.3mm
- Licefa 1 Cell Red 21mm x 63mm x 85.3mm
- Licefa 1 Cell Green SB Compartment Box, 21mm x 63mm x 85.3mm
