ADCMP393ARZ Analog Devices, Quad Comparator, Open Drain O/P, 0.15/1.1μs Rise/Fall, 2.3 → 5.5 V 14-Pin SOIC
- RS Stock No.:
- 831-9084
- Mfr. Part No.:
- ADCMP393ARZ
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$26.71
(exc. GST)
$29.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.671 | $26.71 |
*price indicative
- RS Stock No.:
- 831-9084
- Mfr. Part No.:
- ADCMP393ARZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 0.15 (Fall Time) μs, 1.1 (Rise Time) μs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2.3 → 5.5 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 74dB | |
| Typical PSRR | 80dB | |
| Typical Voltage Gain | 132 dB | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 4 | ||
Typical Response Time 0.15 (Fall Time) μs, 1.1 (Rise Time) μs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.3 → 5.5 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 74dB | ||
Typical PSRR 80dB | ||
Typical Voltage Gain 132 dB | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Comparators, Analog Devices
Comparators, Analog Devices
