NJM2407R-TE1 Nisshinbo Micro Devices, Dual Comparator, Open Collector/Emitter O/P, 0.8μs 3 → 18 V 8-Pin VSP
- RS Stock No.:
- 740-5272
- Mfr. Part No.:
- NJM2407R-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5272
- Mfr. Part No.:
- NJM2407R-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | VSP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector/Emitter | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 0.8µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 18 V | |
| Dimensions | 2.9 x 2.8 x 1.1mm | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Height | 1.1mm | |
| Typical Voltage Gain | 106 dB | |
| Maximum Operating Temperature | +85 °C | |
| Typical Dual Supply Voltage | ±3 V, ±5 V, ±9 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type VSP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector/Emitter | ||
Number of Channels per Chip 2 | ||
Typical Response Time 0.8µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 18 V | ||
Dimensions 2.9 x 2.8 x 1.1mm | ||
Length 2.9mm | ||
Width 2.8mm | ||
Height 1.1mm | ||
Typical Voltage Gain 106 dB | ||
Maximum Operating Temperature +85 °C | ||
Typical Dual Supply Voltage ±3 V, ±5 V, ±9 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
