BA2903HFVM-CTR ROHM, Dual Comparator, Open Collector O/P, 2 → 36 V 8-Pin MSOP
- RS Stock No.:
- 731-3612P
- Mfr. Part No.:
- BA2903HFVM-CTR
- Brand:
- ROHM
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
$30.00
(exc. GST)
$33.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 120 | $1.20 |
| 125 - 245 | $1.146 |
| 250 - 495 | $1.096 |
| 500 + | $1.054 |
*price indicative
- RS Stock No.:
- 731-3612P
- Mfr. Part No.:
- BA2903HFVM-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Dimensions | 2.9 x 2.8 x 0.67mm | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Height | 0.67mm | |
| Minimum Operating Temperature | -40 °C | |
| Typical Dual Supply Voltage | ±1 → ±18V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 → 36 V | ||
Dimensions 2.9 x 2.8 x 0.67mm | ||
Length 2.9mm | ||
Width 2.8mm | ||
Height 0.67mm | ||
Minimum Operating Temperature -40 °C | ||
Typical Dual Supply Voltage ±1 → ±18V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- JP
