LP211DR Texas Instruments, Comparator, Open Collector/Emitter O/P, 1.2μs 5 → 28 V 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-2643
Mfr. Part No.:
LP211DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector/Emitter

Number of Channels per Chip

1

Typical Response Time

1.2µs

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-25 °C

Typical Voltage Gain

100 dB

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+85 °C

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.