LMV393IDGKR Texas Instruments, Dual Comparator, Open Collector O/P, 3 V, 5 V 8-Pin MSOP
- RS Stock No.:
- 661-2630P
- Mfr. Part No.:
- LMV393IDGKR
- Brand:
- Texas Instruments
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 661-2630P
- Mfr. Part No.:
- LMV393IDGKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 3 x 3 x 0.97mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.97mm | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 93.98 dB | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 3 x 3 x 0.97mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.97mm | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 93.98 dB | ||
Maximum Operating Temperature +85 °C | ||
LMV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
