MAX40014ANS09+ Maxim Integrated, Quad Comparator, Push-Pull O/P, 800ns 0.9 V 4-Pin WLP
- RS Stock No.:
- 204-2524
- Mfr. Part No.:
- MAX40014ANS09+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 tape of 10 units)*
$15.44
(exc. GST)
$16.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 20 | $1.544 | $15.44 |
| 30 - 40 | $1.487 | $14.87 |
| 50 - 90 | $1.363 | $13.63 |
| 100 + | $1.229 | $12.29 |
*price indicative
- RS Stock No.:
- 204-2524
- Mfr. Part No.:
- MAX40014ANS09+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | WLP | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 800ns | |
| Pin Count | 4 | |
| Typical Single Supply Voltage | 0.9 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type WLP | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 4 | ||
Typical Response Time 800ns | ||
Pin Count 4 | ||
Typical Single Supply Voltage 0.9 V | ||
The Maxim Integrated nanoPower 4 bump tiny single comparators are ideal for a wide variety of portable electronics applications such as cell phones, media players and notebooks that have extremely tight board space and power constraints.
Tiny in size
Ultra low operating current
Wide variety of factory trimmed reference voltages
Ultra low operating current
Wide variety of factory trimmed reference voltages
