MAX944CSD+ Maxim Integrated, Quad Comparator, 2.7 → 5.5 V 14-Pin SO
- RS Stock No.:
- 190-6598
- Mfr. Part No.:
- MAX944CSD+
- Brand:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
$27.41
(exc. GST)
$30.152
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $13.705 | $27.41 |
*price indicative
- RS Stock No.:
- 190-6598
- Mfr. Part No.:
- MAX944CSD+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 80µV/V | |
| Maximum Operating Temperature | +70 °C | |
| Typical PSRR | 80µV/V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 80µV/V | ||
Maximum Operating Temperature +70 °C | ||
Typical PSRR 80µV/V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MY
Available in μMAX Package
Optimized for 3V and 5V Applications (Operation Down to 2.7V)
Fast, 80ns Propagation Delay (5mV Overdrive)
Rail-to-Rail Input Voltage Range
Low 350μA Supply Current per Comparator
Low, 1mV Offset Voltage
Internal Hysteresis for Clean Switching
Outputs Swing 200mV of Power Rails
CMOS/TTL-Compatible Outputs
Output Latch (MAX941 Only)
Shutdown Function (MAX941 Only)
Applications
3V/5V Systems
Battery-Powered Systems
Line Receivers
Sampling Circuits
Threshold Detectors/Discriminators
Zero-Crossing Detectors
Optimized for 3V and 5V Applications (Operation Down to 2.7V)
Fast, 80ns Propagation Delay (5mV Overdrive)
Rail-to-Rail Input Voltage Range
Low 350μA Supply Current per Comparator
Low, 1mV Offset Voltage
Internal Hysteresis for Clean Switching
Outputs Swing 200mV of Power Rails
CMOS/TTL-Compatible Outputs
Output Latch (MAX941 Only)
Shutdown Function (MAX941 Only)
Applications
3V/5V Systems
Battery-Powered Systems
Line Receivers
Sampling Circuits
Threshold Detectors/Discriminators
Zero-Crossing Detectors
