NJU7102AM Nisshinbo Micro Devices, Dual Comparator, Push-Pull O/P, 5 → 9 V 8-Pin DMP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-2409
Mfr. Part No.:
NJU7102AM
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

DMP

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 9 V

Dimensions

5 x 5 x 1.6mm

Length

5mm

Width

5mm

Height

1.6mm

Typical CMRR

82dB

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C


Comparators, New Japan Radio