NJU7102AD Nisshinbo Micro Devices, Dual Comparator, Push-Pull O/P, 5 → 9 V 8-Pin PDIP
- RS Stock No.:
- 178-2323
- Mfr. Part No.:
- NJU7102AD
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-2323
- Mfr. Part No.:
- NJU7102AD
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Comparator Type | Low Power | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 9 V | |
| Dimensions | 8.8 x 6.4 x 3.4mm | |
| Length | 8.8mm | |
| Width | 6.4mm | |
| Height | 3.4mm | |
| Typical CMRR | 82dB | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Comparator Type Low Power | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 9 V | ||
Dimensions 8.8 x 6.4 x 3.4mm | ||
Length 8.8mm | ||
Width 6.4mm | ||
Height 3.4mm | ||
Typical CMRR 82dB | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- JP
Comparators, New Japan Radio
