- RS Stock No.:
- 131-2778
- Mfr. Part No.:
- BU7251G-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 131-2778
- Mfr. Part No.:
- BU7251G-TR
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Comparators, ROHM Semiconductor
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | High Speed CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Typical Response Time | 0.55µs |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 2.9 x 1.6 x 1.1mm |
Length | 2.9mm |
Width | 1.6mm |
Height | 1.1mm |
Typical CMRR | 80dB |
Typical PSRR | 80dB |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 90 dB |
Typical Dual Supply Voltage | ±0.9 → ±2.75V |
Maximum Operating Temperature | +85 °C |