ISL28915FH6Z-T7 Renesas Electronics, Comparator, Push-Pull, Rail to Rail O/P, Maximum of 5.75 V 6-Pin SOT-23
- RS Stock No.:
- 100-0673
- Mfr. Part No.:
- ISL28915FH6Z-T7
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-0673
- Mfr. Part No.:
- ISL28915FH6Z-T7
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Comparator Type | Push-Pull Output | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Output Type | Push-Pull, Rail to Rail | |
| Number of Channels per Chip | 1 | |
| Pin Count | 6 | |
| Typical Single Supply Voltage | Maximum of 5.75 V | |
| Dimensions | 2.9 x 1.6 x 1.14mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1.14mm | |
| Typical CMRR | 98dB | |
| Typical PSRR | 100dB | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Comparator Type Push-Pull Output | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Output Type Push-Pull, Rail to Rail | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Single Supply Voltage Maximum of 5.75 V | ||
Dimensions 2.9 x 1.6 x 1.14mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1.14mm | ||
Typical CMRR 98dB | ||
Typical PSRR 100dB | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Single Comparators, Intersil
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Comparators, Intersil
