TLC3702ID Texas Instruments, Dual Comparator, Push-Pull O/P, 5 V 8-Pin SOIC

This image is representative of the product range

Subtotal 1 unit (supplied in a tube)*

$3.16

(exc. GST)

$3.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3.16

*price indicative

Packaging Options:
RS Stock No.:
858-124P
Mfr. Part No.:
TLC3702ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical CMRR

84dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C