MIC841LYC5-TR Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 5-Pin SC-70

N

Subtotal (1 reel of 3000 units)*

$4,713.00

(exc. GST)

$5,184.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.571$4,713.00

*price indicative

RS Stock No.:
599-179
Mfr. Part No.:
MIC841LYC5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Micropower

Mounting Type

Surface Mount

Package Type

SC-70

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.5 → 5.5 V

The Microchip Voltage comparator with an integrated reference, designed for low-power voltage monitoring applications. It features externally adjustable hysteresis, allowing users to fine-tune upper and lower threshold voltages using three resistors. The device switches output polarity when monitored voltages cross these thresholds, making it ideal for battery monitoring, threshold detection, and system supervision.

Internal 20mV hysteresis
Output options
Open drain output can be pulled to 6V regardless of VDD
Immune to brief input transients

Related links