EDAC, 560 Wire to Wire Connector Cable, 3 Crimp, 250V 3A

Subtotal (1 pack of 10 units)*

$23.28

(exc. GST)

$25.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.328$23.28

*price indicative

RS Stock No.:
111-9300
Mfr. Part No.:
560-003-000-110
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Pole Format

3

Product Type

Wire to Wire Connector

Current

3A

Voltage

250V

Mount Type

Cable

Connector Gender

Male

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Cable Diameter

1.3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Contact Plating

Tin

Standards/Approvals

No

Series

560

COO (Country of Origin):
CN

EDAC IP67 560 Series Wire to Wire Plugs


From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to wire connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356

Features and Benefits


Fully waterproof with double latch

Internal polarisation preventing miss mating

Pre-assembled housings and seals

Easy crimp and poke

Wire to wire and wire to board options

Applications


Lighting

Industrial Pumps

Test equipment

Emergency vehicles

Construction equipment

Welding equipment

Automotive

Sound and broadcast systems

IP67 Edac Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy