Lexar CFast Card
- RS Stock No.:
- 877-3214
- Mfr. Part No.:
- LC64GCRBEU3400
- Brand:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-3214
- Mfr. Part No.:
- LC64GCRBEU3400
- Brand:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Nand Type | MLC | |
| Card Format | CFast | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Nand Type MLC | ||
Card Format CFast | ||
Lexar 3400x Professional CompactFlash Card
Capture high-quality images and stunning 1080p full-HD, 3D, and 4K video with the Lexar® Professional 3400x CFastTM 2.0 card. The card also gives you the power to transfer files with a read transfer speed up to 3400x (510MB/s), which is 3x faster than todays fastest CompactFlash® cards.*
Leverages the capabilities of the latest generation of camcorders and DSLR cameras
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes downloadable Image Rescue® software to recover most photo and select video files**
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes downloadable Image Rescue® software to recover most photo and select video files**
Note
*Up to 510MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual performance may vary. x=150KB/s.
3x faster claim based on reported CompactFlash speed specification
**Image or other data recovery is not 100% guaranteed
3x faster claim based on reported CompactFlash speed specification
**Image or other data recovery is not 100% guaranteed
