STMicroelectronics Serial WiFi Module 2.4GHz SPWF01SA.11
- RS Stock No.:
- 878-7358P
- Mfr. Part No.:
- SPWF01SA.11
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 878-7358P
- Mfr. Part No.:
- SPWF01SA.11
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| RF Technology | WiFi | |
| Kit Classification | Module | |
| Frequency | 2.4GHz | |
| Kit Name | Serial | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
RF Technology WiFi | ||
Kit Classification Module | ||
Frequency 2.4GHz | ||
Kit Name Serial | ||
SPWF01SA/SC Serial-to-Wi-Fi b/g/n Intelligent Modules
The SPWF01SA and the SPWF01SC series of intelligent Wi-Fi modules embodies an affordable solution to plug and play and standalone 802.11 b/g/n devices, which enables easy integration of wireless Internet and IoT connectivity features into existing or new products.
The Modules are configured around a single-chip 802.11 transceiver with integrated PA and an STM32 32-bit microcontroller with an extensive GPIO suite that also contain timing clocks and voltage regulators.
With, low power consumption and small form factor, these modules are designed for both fixed and mobile wireless applications, this makes them ideal for home automation and security systems, wireless sensors, medical equipment, smart appliances and machine to machine communication.
The module is available either configured with an embedded micro 2.45 GHz ISM band antenna (SPWF01SA), or with an u.fl connector for external antenna connection (SPWF01SC).
The Modules are configured around a single-chip 802.11 transceiver with integrated PA and an STM32 32-bit microcontroller with an extensive GPIO suite that also contain timing clocks and voltage regulators.
With, low power consumption and small form factor, these modules are designed for both fixed and mobile wireless applications, this makes them ideal for home automation and security systems, wireless sensors, medical equipment, smart appliances and machine to machine communication.
The module is available either configured with an embedded micro 2.45 GHz ISM band antenna (SPWF01SA), or with an u.fl connector for external antenna connection (SPWF01SC).
2.4 GHz IEEE 802.11 b/g/n transceiver
STM32 ARM Cortex-M3
1.5 MB Flash memory
64 KB RAM memory
32 kHz XTAL to support low power modes
16 GPIOs, JTAG and serial port (UART, SPI, I2C) interfaces available
Small form factor: 26.92 x 15.24 x 2.35 mm
Surface mount PCB module
Up to +18 dBm output power
Single voltage supply (3.3 V typ.)
Multiple antenna options available: integrated antenna or integrated u.FL connector
STM32 ARM Cortex-M3
1.5 MB Flash memory
64 KB RAM memory
32 kHz XTAL to support low power modes
16 GPIOs, JTAG and serial port (UART, SPI, I2C) interfaces available
Small form factor: 26.92 x 15.24 x 2.35 mm
Surface mount PCB module
Up to +18 dBm output power
Single voltage supply (3.3 V typ.)
Multiple antenna options available: integrated antenna or integrated u.FL connector
WLAN (Wireless Local Area Network) - STMicroelectronics
