onsemi NCN5100 Arduino Shield Evaluation Board NCN5130 transceiver Evaluation Board for NCN5100 Arduino NCN5130ASGEVB
- RS Stock No.:
- 205-2438
- Mfr. Part No.:
- NCN5130ASGEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-2438
- Mfr. Part No.:
- NCN5130ASGEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Kit Classification | Evaluation Board | |
| For Use With | NCN5100 Arduino | |
| Featured Device | NCN5130 transceiver | |
| Kit Name | NCN5100 Arduino Shield Evaluation Board | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Kit Classification Evaluation Board | ||
For Use With NCN5100 Arduino | ||
Featured Device NCN5130 transceiver | ||
Kit Name NCN5100 Arduino Shield Evaluation Board | ||
The ON Semiconductor NCN5100 series evaluation boards are Arduino-compatible shields enabling rapid prototyping with a microcontroller of choice. This is a popular open home and building automation standard. It has a series of transceivers that handle the low level communication. All external components necessary for operating the transceivers are present on the shield. Plug it in a Arduino-compatible development kit and start developing!
Compatible with a wide variety of microcontroller development boards
Four on-board buttons/LEDs to build a dimmer application
Available in UART- and SPI-version
Easily get started with KNX
Two high-efficiency DC-DC converters- 3.3V fixed output and 1.2V to 21V variable output
Integrated 20V linear regulator output
Four on-board buttons/LEDs to build a dimmer application
Available in UART- and SPI-version
Easily get started with KNX
Two high-efficiency DC-DC converters- 3.3V fixed output and 1.2V to 21V variable output
Integrated 20V linear regulator output
