Beagleboard.org Evaluation Kit for BeagleBoard Black COMCPE-BBBCAPE
- RS Stock No.:
- 195-8814
- Mfr. Part No.:
- COMCPE-BBBCAPE
- Brand:
- Beagleboard.org
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8814
- Mfr. Part No.:
- COMCPE-BBBCAPE
- Brand:
- Beagleboard.org
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beagleboard.org | |
| Kit Classification | Evaluation Kit | |
| For Use With | BeagleBoard Black | |
| Select all | ||
|---|---|---|
Brand Beagleboard.org | ||
Kit Classification Evaluation Kit | ||
For Use With BeagleBoard Black | ||
- COO (Country of Origin):
- US
The Comms Cape is ideal for industrial communication applications and provides an array of communication protocols including one RS485, one CAN, two analog 4–20mA current loops. Two 3A 50V interfaces allow the control of high current loads.
