Bridgetek CleO WiFi Module CleO35-WiFi1
- RS Stock No.:
- 176-9114
- Mfr. Part No.:
- CleO35-WiFi1
- Brand:
- Bridgetek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9114
- Mfr. Part No.:
- CleO35-WiFi1
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Classification | Module | |
| RF Technology | WiFi | |
| Kit Classification | Module | |
| Technology | WiFi | |
| Kit Name | CleO | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Classification Module | ||
RF Technology WiFi | ||
Kit Classification Module | ||
Technology WiFi | ||
Kit Name CleO | ||
Bridgetek Cleo35 Wi-Fi Module
The Bridgetek CleO35 Wi-Fi module is a Wi-Fi accessory for the Cleo series, the smart TFT display for Arduino. It is designed with an ESP-12S Wi-Fi module from Ai-thinker using a core processor, ESP8266. The ESP8266 is among the most integrated Wi-Fi chips in the industry. Measuring just 5mm X 5mm, it requires minimal external circuitry and integrates a 32-bit Tensilica MCU, a digital peripheral interface, antenna switch, RF balun, power amplifier, low noise receive amplifier, filters and power management modules, all in one small package. The CleO35-WIFI module comes with a standard 16-pin 0.5mm pitch FFC cable, suitable for connecting directly to CleO35 modules or via the CleO_IO shield to CleO50 modules enabling wireless communication to the system. As a plug-in accessory to Cleo, it extends the Cleo modules capabilities to include wireless monitor and control for smart devices around the home.
Features and Benefits:
• +20dBm output power in 802.11b mode
• 16 pin 0.5mm pitch FFC Flex interface
• Compatible with Bridgetek CleO35
• Integrated low power 32-bit MCU
• on-board PCB antenna
• Supports STA/AP/STA+AP operation mode
• Supports standard IEEE802.11
• Wi-Fi 2.4GHz, Supports WPA/WPA2
• 16 pin 0.5mm pitch FFC Flex interface
• Compatible with Bridgetek CleO35
• Integrated low power 32-bit MCU
• on-board PCB antenna
• Supports STA/AP/STA+AP operation mode
• Supports standard IEEE802.11
• Wi-Fi 2.4GHz, Supports WPA/WPA2
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEEE802.11 b/g/n
• BS EN 61340-5-1:2007
• IEEE802.11 b/g/n
