Seeed Studio Extension Board ReSpeaker Grove Extension Board for Grove System 103030075
- RS Stock No.:
- 174-3288
- Mfr. Part No.:
- 103030075
- Brand:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3288
- Mfr. Part No.:
- 103030075
- Brand:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Kit Classification | ReSpeaker Grove Extension Board | |
| For Use With | Grove System | |
| Kit Name | Extension Board | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Kit Classification ReSpeaker Grove Extension Board | ||
For Use With Grove System | ||
Kit Name Extension Board | ||
- COO (Country of Origin):
- CN
The Grove extension board can be stacked (connected) right onto the top of ReSpeaker Mic Array. It brings even more possibilities as you can connect various Grove sensors and actuators to extend ReSpeakers capabilities. The board provides up to 10 Grove ports for interfacing with a range of plug-n-play Grove sensors and actuators.
The Grove extension board can be stacked (connected) right onto the top of ReSpeaker Mic Array. It brings even more possibilities as you can connect various Grove sensors and actuators to extend ReSpeakers capabilities. The board provides up to 10 Grove ports for interfacing with a range of plug-n-play Grove sensors and actuators.
Up to 10 Grove Ports
Stackable with ReSpeaker Core and ReSpeaker Mic Array
Grove Ports: 10
Digital I/Os: 3
Analog I/Os: 4
I2C Interface: 2
UART: 1
Dimensions: 70mm (Diameter)
Weight: 15.25g
Stackable with ReSpeaker Core and ReSpeaker Mic Array
Grove Ports: 10
Digital I/Os: 3
Analog I/Os: 4
I2C Interface: 2
UART: 1
Dimensions: 70mm (Diameter)
Weight: 15.25g