Infineon Pioneer Bluetooth Development Kit CY8CKIT-042-BLE-A
- RS Stock No.:
- 124-4184
- Mfr. Part No.:
- CY8CKIT-042-BLE-A
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4184
- Mfr. Part No.:
- CY8CKIT-042-BLE-A
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| RF Technology | Bluetooth | |
| Classification | Development Kit | |
| Kit Classification | Development Kit | |
| Technology | Bluetooth | |
| Kit Name | Pioneer | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
RF Technology Bluetooth | ||
Classification Development Kit | ||
Kit Classification Development Kit | ||
Technology Bluetooth | ||
Kit Name Pioneer | ||
CY8CKIT-042-BLE-A Bluetooth 4.2 Pioneer Kit, Cypress
The CY8CKIT-042-BLE-A Low Energy Pioneer Kit enables customers to evaluate and develop Bluetooth 4.2 wireless Low Energy applications using the PSoC 4 BLE and PRoC BLE devices.
BLE Pioneer Baseboard
CY8C5868LTI-LP039 PSoC 5LP programmer/debugger
User RGB LED
Power and Status LEDs
BLE device reset pushbutton
User pushbutton
CapSense® touch slider
BLE module headers
USB connector
Headers for Arduino™ Shields
Pmod™ 6-pin expansion board header
PSoC 5LP I/O header
CapSense proximity header
CR2032 coin cell holder
Power supply: +1.9V, +3.0V, +3.3V or +5Vdc supported
Software: PSoC Creator™ IDE and CySmart™ Central Emulation Tool
CY8CKIT-143A PSoC 4 BLE Module
CY8C4248LQI-BL583 48MHz ARM Cortex-M0 Bluetooth 4.2 PSoC 4 with 256KB Flash memory
PCB antenna
UART header
Pioneer Baseboard connectors
CY5676A PRoC BLE Module
CYBL11573-56LQXI 48MHz ARM Cortex-M0 Bluetooth 4.2 PRoC with 256KB Flash memory
PCB antenna
UART header
Pioneer Baseboard connectors
CY5677 CySmart BLE USB Dongle
CYBL11573-56LQXI PRoC BLE device
CY8C5868LTI-LP039 PSoC 5LP programmer/debugger
PCB antenna
Power and Status LEDs
User LED
User pushbutton
USB-A plug for connection to PC
PRoC BLE reset pushbutton
PRoC BLE external programming header
PSoC 5LP programming test points
Powered from USB connection
Used with CySmart Central Emulation Tool
Approvals
CE, FCC, IC, JRF/TELEC
Supplied with
CY8CKIT-143A PSoC 4 BLE Module, CY5676A PRoC BLE Module, CY5677 CySmart BLE USB Dongle, USB-A to Mini-B Cable, 4 x 4in jumper wires, 2 x 5in proximity sensor wires, CR2032 coin cell, Quick-Start Guide
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
