- RS Stock No.:
- 884-2231
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 884-2231
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RFCMF Series Common Mode Chokes
RFCMF 1220(0508) Series Multilayer LTCC (Low Temperature Cofired Ceramics) technology
Reflow solderable SMD devices
Miniature size 1.2 x 2.0 x 1.0 mm³
Low Differential Mode Insertion Loss maximum 0.6 dB @ 240 MHz
High Common Mode attenuation minimum 9.0 dB @ 240 MHz to 1.0 GHz
Special 3D layout design to minimise phase shifting
Miniature size 1.2 x 2.0 x 1.0 mm³
Low Differential Mode Insertion Loss maximum 0.6 dB @ 240 MHz
High Common Mode attenuation minimum 9.0 dB @ 240 MHz to 1.0 GHz
Special 3D layout design to minimise phase shifting
APPLICATIONS:
USB 2.0/ IEEE 1394 high-speed data transmission
PC related, DSC, Scanner, Data Storage Devices, CD ROM R/W and Printer
PC related, DSC, Scanner, Data Storage Devices, CD ROM R/W and Printer
Specifications
Attribute | Value |
---|---|
Series | RFCMF |
Impedance | 80 Ω @ 100 MHz |
DC Resistance | 1.5Ω |
Maximum Current | 300 mA |
Dimensions | 2 x 1.2 x 1mm |
Operating Temperature Range | -40 → +85 °C |
Mounting Type | Surface Mount |
Package/Case | 1220 |
Depth | 1.2mm |
Height | 1mm |
Length | 2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |