- RS Stock No.:
- 811-7181
- Mfr. Part No.:
- ETQP5M1R5YFC
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 811-7181
- Mfr. Part No.:
- ETQP5M1R5YFC
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ETQP5M Series Magnetically Shielded Wire Wound Chokes
Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Series | ETQP5M |
DC Resistance | 3.8mΩ |
Maximum Current | 35.1 A |
Dimensions | 10 x 10 x 5mm |
Operating Temperature Range | -40°C → +150°C |
Mounting Type | Surface Mount |
Termination Style | Surface Mount |
Package/Case | 1050 |
Minimum Operating Temperature | -40°C |
Depth | 10mm |
Maximum Operating Temperature | +150°C |
Height | 5mm |
Length | 10mm |