- RS Stock No.:
- 603-1303
- Mfr. Part No.:
- LDFM005302MT-V0E
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 603-1303
- Mfr. Part No.:
- LDFM005302MT-V0E
- Brand:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Inductance | 3 mH |
Dimensions | 36 x 20 x 34mm |
Height | 34mm |
Length | 36mm |
Depth | 20mm |