- RS Stock No.:
- 144-5682
- Mfr. Part No.:
- ETQP8MR68JFA
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 144-5682
- Mfr. Part No.:
- ETQP8MR68JFA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High heat resistance : Operation up to 160 °C including self-heating
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
Specifications
Attribute | Value |
---|---|
Inductance | 680 nH |
Length | 12.6mm |
Depth | 8.05mm |
Automotive Standard | AEC-Q200 |
Height | 13.2mm |
Dimensions | 12.6 x 8.05 x 13.2mm |
Series | PCC-M1280MF |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -40°C |