- RS Stock No.:
- 823-6941
- Brand:
- RS PRO
58 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Bag of 3
$8.85
(exc. GST)
$9.73
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 24 | $8.85 | $2.95 |
25 - 124 | $8.77 | $2.923 |
125 + | $7.24 | $2.413 |
*price indicative |
- RS Stock No.:
- 823-6941
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Collar One Piece Screw, Bore 8 mm, OD 16 mm, W 8 mm, Steel
Need to position power transmission components like sprockets, bearings or pulleys on shafts? Turn to this one-piece shaft collar from the RS PRO range. It's crafted from a steel material that's robust and impact-resistant. The zinc-plated finish also means it's resistant to corrosion, so it's a long-lasting product that's ideal for use in industrial settings. This product has been designed for quick and simple installation thanks to the handy one-piece design. Just place it on the shaft and use the accompanying setscrew to secure the collar in position.This component has been engineer-tested to ensure quality and safety. You'll find it used in industries such as packaging, manufacturing and agriculture for positioning components on shafts.
Features and Benefits
- Screw fastening
- Zinc-plated finish
- Steel material
- One piece
- Outside diameter of 16 mm
- Shaft diameter of 8 mm
- Single wide
- Threaded bore size of M4 x 8
- Width of 8 mm
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 8mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Single |
Outside Diameter | 16mm |
Fastening | Set Screw |
Threaded Bore Size | M4 |
Width | 8mm |
Finish | Zinc Plated |