- RS Stock No.:
- 174-6754
- Mfr. Part No.:
- MCL-25-SS
- Brand:
- Ruland
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.48
(exc. GST)
$58.83
(inc. GST)
Units | Per unit |
1 - 4 | $53.48 |
5 - 9 | $52.69 |
10 + | $51.22 |
- RS Stock No.:
- 174-6754
- Mfr. Part No.:
- MCL-25-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland one-piece shaft collar has dimensions of 25mm bore, 45mm OD and 15mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M6x16 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 25mm |
One/Two Piece | One Piece |
Material | 303 Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 45mm |
Fastening | Clamp Screw |
Width | 15mm |
Finish | Bright |