- RS Stock No.:
- 174-6695
- Mfr. Part No.:
- ENCL45-20MM-SS
- Brand:
- Ruland
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$61.09
(exc. GST)
$67.20
(inc. GST)
Units | Per unit |
1 - 4 | $61.09 |
5 - 9 | $59.79 |
10 + | $57.95 |
- RS Stock No.:
- 174-6695
- Mfr. Part No.:
- ENCL45-20MM-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland one-piece shaft collar has an innovative thin line design that enables it to be used in confined spaces. The dimensions of the shaft collar are 20mm bore, 45mm OD and 10mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.002in) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M4x12 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 20mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 45mm |
Fastening | Clamp Screw |
Width | 10mm |
Related links
- Cable Knives
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Aluminium