- RS Stock No.:
- 174-6681
- Mfr. Part No.:
- ENCL30-12MM-A
- Brand:
- Ruland
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.48
(exc. GST)
$23.63
(inc. GST)
Units | Per unit |
1 - 4 | $21.48 |
5 - 9 | $21.00 |
10 + | $20.54 |
- RS Stock No.:
- 174-6681
- Mfr. Part No.:
- ENCL30-12MM-A
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland ENCL30-12MM-A is a one-piece shaft collar with a 12mm bore, 30mm OD, and 8mm width. The thin line design reduces weight and allows for use in confined spaces. It has the clamp style benefits of not marring the shaft, easy removability, and indefinite adjustability while commonly being used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .002"). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 12mm |
One/Two Piece | One Piece |
Material | Aluminium |
Single/Double Wide | Single |
Outside Diameter | 30mm |
Fastening | Clamp Screw |
Width | 8mm |
Related links
- IDC Tools
- Connector Wrenches
- Clamps
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Ruland Shaft Collar Two Piece Clamp Screw OD 30mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 30mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 30mm Aluminium