- RS Stock No.:
- 212-6839
- Mfr. Part No.:
- B65888C1512T001
- Brand:
- EPCOS
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $8.46
You pay
$1.60
(exc. GST)
$1.76
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $1.60 | $8.00 |
15 - 25 | $1.562 | $7.81 |
30 + | $1.538 | $7.69 |
*price indicative |
- RS Stock No.:
- 212-6839
- Mfr. Part No.:
- B65888C1512T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 12 & RM 14 Ferrite Cores
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 14 Coil Former |
For Use With | B65887 |
Overall Width | 31.4mm |
Overall Dimensions | 48.4 x 31.4 x 33.7mm |
Material | GFR Polyterephthalate |
Overall Length | 48.4mm |
Overall Depth | 33.7mm |