- RS Stock No.:
- 212-5038
- Mfr. Part No.:
- B65647B1014T001
- Brand:
- EPCOS
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.71
(exc. GST)
$10.68
(inc. GST)
Units | Per unit |
1 - 7 | $9.71 |
8 - 14 | $9.54 |
15 + | $9.32 |
- RS Stock No.:
- 212-5038
- Mfr. Part No.:
- B65647B1014T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | PM 50/39 Coil Former |
For Use With | Ferrites |
Overall Length | 65.5mm |
Overall Depth | 43.7mm |
Overall Width | 38.5mm |
Overall Dimensions | 65.5 x 38.5 x 43.7mm |
Material | GFR Polyterephthalate |
Related links
- Red Lion PM-50 Color TFT-LCD 3.5" Touchscreen Digital Panel...
- Red Lion PM-50 Color TFT-LCD 3.5" Touchscreen Digital Panel...
- Red Lion PM-50 Color TFT-LCD 4.3" Touchscreen Digital Panel...
- EPCOS PM 50/39 Transformer Ferrite Core, 7400nH
- EPCOS N87 PM 50/39 Transformer Ferrite Core For Use With Energy...
- Red Lion PM-50 Color TFT-LCD 4.3" Touchscreen Digital Panel...
- EPCOS PM 39/50 Transformer Ferrite Core For Use With Power Transformers
- EPCOS PM 50/39 Transformer Ferrite Core For Use With Power Transformers