- RS Stock No.:
- 170-7491
- Mfr. Part No.:
- FS-2ETD-2910-10
- Brand:
- Block
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 5)
$2.96
(exc. GST)
$3.26
(inc. GST)
Units | Per unit | Per Bag* |
5 + | $2.96 | $14.80 |
*price indicative |
- RS Stock No.:
- 170-7491
- Mfr. Part No.:
- FS-2ETD-2910-10
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-2ETD Series Size 29/16/10 Ferrite Transformer Bobbins
FS-2ETD series size 29/16/10 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7333) or vertical (stock number 840-7339) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7181 typically
For potting box see stock number 840-7406
For ferrite cores please see stock number 840-7181 typically
For potting box see stock number 840-7406
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
Accessory Type | ETD 29 |
For Use With | FS-2ETD-2910-00 |
Material | T375J |
Related links
- RS PRO Brushless DC Motor 0.16 Nm 4mm Shaft Diameter
- Block Transmitter
- XP Power Evaluation Board, for use with FS Series
- Netpeppers Orange
- HellermannTyton Helagrip Slide On Cable Markers Pre-printed "0", 1...
- Block, E 36 for use with FS-1E-36
- Interroll Polyamide Round Conveyor Roller Flanged 50mm Dia. x 65mm...
- Netpeppers Black