- RS Stock No.:
- 170-7480
- Mfr. Part No.:
- FS-2E-4215-10
- Brand:
- Block
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 5)
$7.538
(exc. GST)
$8.292
(inc. GST)
Units | Per unit | Per Bag* |
5 + | $7.538 | $37.69 |
*price indicative |
- RS Stock No.:
- 170-7480
- Mfr. Part No.:
- FS-2E-4215-10
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-2E Series Size 42/21/15 Ferrite Transformer Bobbins
FS-2E series size 42/21/15 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7285) or vertical (stock number 840-7276) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7159 typically
For ferrite cores please see stock number 840-7159 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
Accessory Type | Bobbin |
For Use With | Choke Converter Topologies, Transmitter |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge