- RS Stock No.:
- 167-8204
- Mfr. Part No.:
- B66396W1022T001
- Brand:
- EPCOS
225 In Global stock for delivery within 10 working day(s)
999774 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 75)
$3.269
(exc. GST)
$3.596
(inc. GST)
Units | Per unit | Per Box* |
75 - 75 | $3.269 | $245.175 |
150 - 225 | $3.187 | $239.025 |
300 + | $3.138 | $235.35 |
*price indicative |
- RS Stock No.:
- 167-8204
- Mfr. Part No.:
- B66396W1022T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 54 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores made from material N27 with CECC quality certification
Ferrite core supplied without air-gap
Cores made from material N27 with CECC quality certification
Ferrite core supplied without air-gap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | ETD 54/28/19 Core |
Overall Depth | 50.5mm |
Overall Dimensions | 61.6 x 61.4 x 50.5mm |
Overall Width | 61.4mm |
Material | GFR Polyterephthalate |
Overall Length | 61.6mm |