EPCOS, Horizontal Coil Former for use with E 30/15/7 Core
- RS Stock No.:
- 125-3622
- Mfr. Part No.:
- B66232B1114T001
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$29.25
(exc. GST)
$32.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 50 | $2.925 | $29.25 |
| 60 - 100 | $2.851 | $28.51 |
| 110 + | $2.808 | $28.08 |
*price indicative
- RS Stock No.:
- 125-3622
- Mfr. Part No.:
- B66232B1114T001
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Horizontal Coil Former | |
| For Use With | E 30/15/7 Core | |
| Material | GFR Polyterephthalate | |
| Overall Length | 35.4mm | |
| Overall Depth | 22.6mm | |
| Overall Dimensions | 35.4 x 31.4 x 22.6mm | |
| Overall Width | 31.4mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Horizontal Coil Former | ||
For Use With E 30/15/7 Core | ||
Material GFR Polyterephthalate | ||
Overall Length 35.4mm | ||
Overall Depth 22.6mm | ||
Overall Dimensions 35.4 x 31.4 x 22.6mm | ||
Overall Width 31.4mm | ||
EPCOS E30/15/7 Coil Formers
EPCOS E30/15/7 Coil formers made from GFR polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
EPCOS Coil Formers and Accessories
Related links
- EPCOS, Horizontal Coil Former for use with E 30/15/7 Core
- EPCOS, Vertical Coil Former for use with E 30/15/7 Core
- EPCOS, Yoke Clamp Clip for use with E 30/15/7 Core
- EPCOS, Horizontal Coil Former for use with E 25/13/7 Core
- EPCOS, Horizontal Coil Former for use with EP 7 Core
- EPCOS N30 E 30/15/7 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS N87 E 30/15/7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS, Horizontal Coil Former for use with E 13/7/4 Core
