- RS Stock No.:
- 125-3613
- Mfr. Part No.:
- B66206W1110T001
- Brand:
- EPCOS
780 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.231
(exc. GST)
$2.454
(inc. GST)
Units | Per unit | Per Pack* |
10 - 180 | $2.231 | $22.31 |
190 - 360 | $2.173 | $21.73 |
370 + | $2.14 | $21.40 |
*price indicative |
- RS Stock No.:
- 125-3613
- Mfr. Part No.:
- B66206W1110T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E20/10/6 Coil Formers
EPCOS E20/10/6 coil formers are made from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | E 20/10/6 Core |
Material | GFR Polyterephthalate |
Overall Length | 22mm |
Overall Dimensions | 22 x 13.9 x 21.8mm |
Overall Width | 13.9mm |
Overall Depth | 21.8mm |
Related links
- IDC Tools
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- EPCOS, Horizontal Coil Former for use with E 20/10/6 Core