EPCOS, Vertical Coil Former for use with PQ 32 x 20 Core
- RS Stock No.:
- 125-3595
- Mfr. Part No.:
- B65880E0012D001
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3595
- Mfr. Part No.:
- B65880E0012D001
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Vertical Coil Former | |
| For Use With | PQ 32 x 20 Core | |
| Overall Width | 34mm | |
| Overall Depth | 23.8mm | |
| Material | GFR Thermosetting Plastic | |
| Overall Length | 32mm | |
| Overall Dimensions | 32 x 34 x 23.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Vertical Coil Former | ||
For Use With PQ 32 x 20 Core | ||
Overall Width 34mm | ||
Overall Depth 23.8mm | ||
Material GFR Thermosetting Plastic | ||
Overall Length 32mm | ||
Overall Dimensions 32 x 34 x 23.8mm | ||
- COO (Country of Origin):
- CZ
