EPCOS, Coil Former for use with RM 7 Core
- RS Stock No.:
- 125-3403
- Mfr. Part No.:
- B65820W1008D001
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.94
(exc. GST)
$24.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 60 | $2.194 | $21.94 |
| 70 - 120 | $2.139 | $21.39 |
| 130 + | $2.105 | $21.05 |
*price indicative
- RS Stock No.:
- 125-3403
- Mfr. Part No.:
- B65820W1008D001
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Coil Former | |
| Product Type | Transformer Accessory | |
| For Use With | RM 7 Core | |
| Number of Pins | 8 | |
| Material | Fibreglass Reinforced Thermosetting Plastic | |
| Maximum Operating Temperature | 155°C | |
| Depth | 14.35mm | |
| Standards/Approvals | RoHS | |
| Width | 14.65mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Coil Former | ||
Product Type Transformer Accessory | ||
For Use With RM 7 Core | ||
Number of Pins 8 | ||
Material Fibreglass Reinforced Thermosetting Plastic | ||
Maximum Operating Temperature 155°C | ||
Depth 14.35mm | ||
Standards/Approvals RoHS | ||
Width 14.65mm | ||
EPCOS B65820 RM7 Coil Formers
EPCOS B65820 RM7 Coil former is MADE from GFR thermosetting plastic (UL 94 V-0, insulation class to IEC 60085). The Coil former has squared pins, solderability to IEC 60068-2. Maximum operating temperature is 155°C
EPCOS Coil Formers and Accessories
Related links
- EPCOS, Coil Former for use with RM 7 Core
- EPCOS, Coil Former for use with EFD 20/10/7 Core
- EPCOS, Coil Former for use with RM 10 Core
- EPCOS, Coil Former for use with RM 5 Core
- EPCOS, Coil Former for use with RM 6 Core
- EPCOS, Coil Former for use with RM 14 Core
- EPCOS, Coil Former for use with PM 50/39 Core
- EPCOS, Coil Former for use with PM 74/59 Core
