Vishay TLMS1100-GS08, TLMS1100 Red CoB LED

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
180-8034
Mfr. Part No.:
TLMS1100-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Luminous Intensity

63 mcd

Series

TLMS1100

LED Colours

Red

COO (Country of Origin):
MY
The Vishay TLMS1100 is the standard 0603 SMD package LED. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. The colour of the LED is the red.

Smaller products of higher performance
More design in flexibility
Enhanced applications
High reliability lead frame based
Temperature range -40 °C to +100 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.