Vishay VLMRGB343-ST-UV-RS, VLMRGB343 Green CoB LED
- RS Stock No.:
- 180-7036
- Mfr. Part No.:
- VLMRGB343-ST-UV-RS
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7036
- Mfr. Part No.:
- VLMRGB343-ST-UV-RS
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Luminous Intensity | 560 mcd | |
| Series | VLMRGB343 | |
| LED Colours | Green | |
| Forward Voltage | 4.25 V | |
| Forward Current | 20mA | |
| Dimensions | 2.8 x 3.2 x 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Luminous Intensity 560 mcd | ||
Series VLMRGB343 | ||
LED Colours Green | ||
Forward Voltage 4.25 V | ||
Forward Current 20mA | ||
Dimensions 2.8 x 3.2 x 1.9mm | ||
Automotive Standard AEC-Q101 | ||
VLMRGB343.. tricolour LEDs is a high brightness device designed for demanding applications in efficiency and reduced space. An ideal device in emphasizing visual effects, advertisement, decoration as well as general backlighting needs.
High brightness tricolour SMD LED
RGB individual control
Compact package outline
RGB individual control
Compact package outline
