Cree LED CXA1830-0000-000N0YP427H, XLamp CXA1830 White CoB LED, 2700K
- RS Stock No.:
- 162-6537
- Mfr. Part No.:
- CXA1830-0000-000N0YP427H
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6537
- Mfr. Part No.:
- CXA1830-0000-000N0YP427H
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Colour Temperature | 2700K | |
| Radiant Flux | 57000mW | |
| Series | XLamp CXA1830 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 1400mA | |
| Dimensions | 17.85 x 17.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Colour Temperature 2700K | ||
Radiant Flux 57000mW | ||
Series XLamp CXA1830 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 1400mA | ||
Dimensions 17.85 x 17.85 x 1.7mm | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA1830 Series LED Arrays
The XLamp CXA1830 LED array, from Cree, delivers high efficacy and high lumen output within a small, easy-to-use package. These high flux, multiple die arrays provide lighting-class reliability and feature a 14mm optical source. The CX1830s small, uniform emitting surface enables both directional and non-directions lighting applications including luminaire designs and lamp retrofit. The XLamp CXA1830 array can allow a system level performance of 4000 to over 6000 lumens, suitable for applications that use incandescent, halogen and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 1400mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 1400mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED CXA2540-0000-000N00U427H 2700K
- Cree LED CXA1512-0000-000N00K427H 2700K
- Cree LED CMA1516-0000-000N0U0A27G 2700K 92CRI
- Cree LED CXA3050-0000-000N00W227F 2700K
- Cree LED CMA1516-0000-000N0H0A27G 2700K 82CRI
- Cree LED CXA2540-0000-000N00U427F 2700K
- Cree LED CXA1507-0000-000N00E427H 2700K
- Cree LED CXA1304-0000-000C0Y8227H 2700K
