Lumileds L2C5-50701211E1900, LUXEON COB Gen3 White CoB LED, 5000K 70CRI
- RS Stock No.:
- 111-3594
- Mfr. Part No.:
- L2C5-50701211E1900
- Brand:
- Lumileds
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-3594
- Mfr. Part No.:
- L2C5-50701211E1900
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 6726 lm | |
| Optical Source Diameter | 19mm | |
| Colour Temperature | 5000K | |
| Series | LUXEON COB Gen3 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 70 | |
| LED Colours | White | |
| Forward Voltage | 34.8 V | |
| Forward Current | 2400 (Max.)mA | |
| Dimensions | 28 x 28 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 6726 lm | ||
Optical Source Diameter 19mm | ||
Colour Temperature 5000K | ||
Series LUXEON COB Gen3 | ||
Viewing Angle 115 ° | ||
Colour Rendering 70 | ||
LED Colours White | ||
Forward Voltage 34.8 V | ||
Forward Current 2400 (Max.)mA | ||
Dimensions 28 x 28 x 1.5mm | ||
