Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
My Account
Our Brands
New Products
Better World products
RS Local Sydney Click & Collect
Discover
Support
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
RF Coaxial Connectors & Adapters
/
Coaxial Connectors
8888, Plug Cable Mount, 75Ω, Crimp, Solder Termination, Right Angle Body
RS Stock No.:
377-8015
Mfr. Part No.:
133-8433-101
Brand:
NEUTRAL
View all Coaxial Connectors
Discontinued product
RS Stock No.:
377-8015
Mfr. Part No.:
133-8433-101
Brand:
NEUTRAL
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Approvals
-
Attribute
Value
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp, Solder
Body Orientation
Right Angle
Operating Frequency
0 → 6GHz
Contact Material
Brass
Contact Plating
Gold
Mating Type
Push-Pull