TE Connectivity, jack PCB Mount MMCX Connector, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 271-1038
- Mfr. Part No.:
- CONMMCX002
- Brand:
- TE Connectivity
486 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$18.17
(exc. GST)
$19.99
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 2 | $18.17 | $36.34 |
4 - 8 | $17.185 | $34.37 |
10 - 18 | $16.31 | $32.62 |
20 + | $15.515 | $31.03 |
*price indicative
- RS Stock No.:
- 271-1038
- Mfr. Part No.:
- CONMMCX002
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity MMCX jack is a connector assembly with Snap-On coupling. It has operating frequency of 6 GHz.
Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold
RF connector centre contact plating material Gold
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | 6.65 x 3.45 x 6.45 mm |
Bulkhead | No |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +160°C |
Polarity | Standard |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap-On |
Related links
- TE Connectivity, jack PCB Mount MMCX Connector, Through Hole...
- RS PRO, jack PCB Mount MMCX Connector, 50Ω, Solder Termination,...
- Samtec MMCX Series, jack PCB Mount MMCX Connector, 50Ω, Edge Mount...
- Molex 73415 Series, jack PCB Mount MMCX Connector, 50Ω, Solder...
- Samtec GRF1-J Series, jack PCB Mount MMCX Connector, 50Ω, Through...
- TE Connectivity, jack PCB Mount BNC Connector, 50Ω, Through Hole...
- TE Connectivity, jack PCB Mount BNC Connector, 75Ω, Through Hole...
- TE Connectivity, jack PCB Mount SMA Connector, Through Hole...