Amphenol RF 262104 Series, jack PCB Mount MCX Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 220-5525
- Mfr. Part No.:
- 262104
- Brand:
- Amphenol RF
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 100)
$8.614
(exc. GST)
$9.475
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 400 | $8.614 | $861.40 |
500 + | $7.753 | $775.30 |
*price indicative
- RS Stock No.:
- 220-5525
- Mfr. Part No.:
- 262104
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack/connector used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Series | 262104 |
Related links
- Amphenol RF 262104 Series, jack PCB Mount MCX Connector, 50Ω,...
- Amphenol RF 919-382J-51P Series, jack PCB Mount MCX Connector,...
- Amphenol RF 919-109J-51PX Series, jack PCB Mount MCX Connector,...
- Molex 73415 Series, jack PCB Mount MCX Connector, 75Ω, Cable...
- Molex 73251 Series, jack PCB Mount MCX Connector, 50Ω, Solder...
- Samtec MCX7 Series, jack PCB Mount MCX Connector, 75Ω, Through...
- Samtec MMCX7 Series, jack PCB Mount MCX Connector, 75Ω, Solder...
- TE Connectivity, jack PCB Mount MCX Connector, Through Hole...