RS PRO, Plug Cable Mount SHV Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 253-7068
- Brand:
- RS PRO
59 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$80.67
(exc. GST)
$88.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $80.67 |
- RS Stock No.:
- 253-7068
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SHV Coaxial Connector
Keep your high-voltage connections safe and secure with RS PRO SHV Connectors. Our connectors are designed to provide a reliable and easy connection that will protect your equipment from electrical arcing. The bayonet-style coupling mechanism allows for quick and easy connections, while the insulated construction ensures optimal safety.
Why Would You Choose an SHV Connector?
Overall, SHV connectors are specialised coaxial connectors used in high-voltage applications where safety and reliable electrical connections are crucial.
Feature and Benefits
- Operating frequency is 2GHz
- Nickel-plated body
- Gold-plated contacts
- Ensure maximum efficiency
- Electrical Specifications
- Temperature Range: -85°C to +165°C
- Frequency Range: 1.2GHz
- Voltage Rating: 1000 V(rms) (for RG58)
- Maximum Operating Voltage: 1900 V(rms) (for RG58)
- Working Life 500 Cycles
Applications
- Scientific Research
- Industrial Equipment
- Medical Devices
RS PRO Coaxial Connectors
RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SHV Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Copper |
Contact Plating | Gold |
Related links
- TE Connectivity, Plug Cable Mount SHV Connector, Crimp...
- Radiall, Plug Cable Mount SHV Connector, 50Ω, Crimp Termination,...
- Huber+Suhner 11_SHV-50-3-1/133_NE Series, Plug Cable Mount SHV...
- Huber+Suhner 21_SHV-50-3-1/133_NE Series, jack Cable Mount SHV...
- Huber+Suhner 24_SHV-50-3-1/133_NE Series, jack Cable Mount SHV...
- RS PRO, Plug Cable Mount F Connector, Crimp Termination, Straight Body
- RS PRO, Plug Cable Mount MCX Connector, Crimp Termination, Straight Body
- RS PRO, Plug Panel Mount SHV Connector, Solder Termination, Straight Body