RS PRO, Plug Panel Mount SHV Connector, Solder Termination, Straight Body
- RS Stock No.:
- 253-7058
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each
$21.78
(exc. GST)
$23.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.78 |
- RS Stock No.:
- 253-7058
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SHV Coaxial Connector – 10A
Keep your high-voltage connections safe and secure with RS PRO SHV Connectors. Our connectors are designed to provide a reliable and easy connection that will protect your equipment from electrical arcing. The bayonet-style coupling mechanism allows for quick and easy connections, while the insulated construction ensures optimal safety.
Why Would You Choose an SHV Connector?
Overall, SHV connectors are specialised coaxial connectors used in high-voltage applications where safety and reliable electrical connections are crucial.
Feature and Benefits
- Operating frequency is 2GHz
- Nickel-plated body
- Gold-plated contacts
- Ensure maximum efficiency
- Electrical Specifications
- Temperature Range: -45°C to +125°C
- Frequency Range: 1.2GHz
- Current rating: 10 A
- Maximum Operating Voltage: 10000 V(rms)
- Working Life 500 Cycles
Applications
- Scientific Research
- Industrial Equipment
- Medical Devices
RS PRO Coaxial Connectors
RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SHV Connector |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 1.2GHz |
Body Plating | Nickel |
Contact Material | Copper |
Contact Plating | Gold |
Related links
- TE Connectivity, Plug Panel Mount SHV Connector, Solder...
- RS PRO, Plug Panel Mount SMA Connector, 50Ω, Solder Termination,...
- RS PRO, Plug Panel Mount SMB Connector, 50Ω, Solder Termination,...
- RS PRO, Plug Panel Mount SMC Connector, 50Ω, Solder Termination,...
- RS PRO, Plug Panel Mount N Connector, 50Ω, Solder Termination,...
- RS PRO, Plug Panel Mount BNC Connector, 75Ω, Solder Termination,...
- RS PRO, Plug Cable Mount SHV Connector, Crimp Termination, Straight Body
- Radiall, Plug Panel Mount SHV Connector, 50Ω, Straight Body