- RS Stock No.:
- 253-7053
- Brand:
- RS PRO
350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.39
(exc. GST)
$23.53
(inc. GST)
Units | Per unit |
1 + | $21.39 |
- RS Stock No.:
- 253-7053
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Coaxial Connectors – N-Type
Get the most reliable connection for your telecommunications setup with RS PRO Coaxial N Connectors! Our connectors offer a threaded coupling mechanism, providing a secure and reliable connection that can operate in wide frequencies for both low-frequency and high-frequency applications. With crimp, clamp, or solder termination options available, RS PRO N Connectors are the perfect choice for your next project.
Why Would You Choose These Connectors?
N Connectors offer excellent electrical performance and robustness, they are relatively larger and bulkier compared to some other RF connectors like the SMA or BNC connectors. Therefore, it is commonly used in applications where size and weight are not significant constraints.
The N connector is capable of handling relatively high-power levels, making it suitable for applications that require high-power transmissions, such as in broadcasting, radar systems, and wireless communication.
Features and Benefits
- N-Type Connector Plug
- Body Orientation: Straight
- Gender: Male
- Body: Nickel
- Termination: Crimp or clamp available
Applications
- Antennas
- Transmitters
- Receivers
- RF equipment
RS PRO Coaxial Connectors
RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG213 |
Body Plating | Nickel |
Contact Material | Copper |
Contact Plating | Gold |
Related links
- Huber+Suhner 11_N-50-12-50/033_-E Series 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Rosenberger 50Ω Straight Body
- Huber+Suhner 11_N-50-4-9/133_NE Series 50Ω Straight Body
- Radiall 50Ω Straight Body
- Huber+Suhner 11_N-50-7-82/133_NE Series 50Ω Straight Body
- Samtec PRF06 Series 50Ω Straight Body
- Huber+Suhner 11_N-50-3-54/133_NE Series 50Ω Straight Body